ADE0404

TE Connectivity / Alcoswitch
506-ADE0404
ADE0404

Mfr.:

Description:
DIP Switches/SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
Solder Pin
1 A
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Part # Aliases: 1825057-3
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.252

Stock:
6.252
Can Dispatch Immediately
On Order:
14.000
Expected 11/16/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,937 € 9,37 €
0,781 € 19,53 €
0,78 € 81,90 €