1-1571986-5

TE Connectivity / Alcoswitch
506-1-1571986-5
1-1571986-5

Mfr.:

Description:
Rocker Switches SGL POLE ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
2 A
250 VAC
30 VDC
Brand: TE Connectivity / Alcoswitch
Product Type: Rocker Switches
Series: Gemini A
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 1.575,00 €
3,11 € 3.110,00 €