6437288-2

TE Connectivity / AMP
571-6437288-2
6437288-2

Mfr.:

Description:
Automotive Connectors SUPER SEAL 34POS CAP ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
34 Position
3 mm (0.118 in)
Receptacle (Female)
Through Hole
Solder
Gold
Black
Superseal 1.0
Tube
Application: Wire to Board
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Pin
Current Rating: 15 A
Description/Function: SUPERSEAL 1.0mm, Automotive Headers
Flammability Rating: UL 94 V-0
Height: 27.9
Housing Material: Thermoplastic (TP)
Ingress Protection: IPX7
Length: 45.5 mm
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 14
Subcategory: Automotive Connectors
Tradename: AMP
Type: Receptacle
Voltage Rating: 250 VAC
Width: 36.5 mm
Unit Weight: 26,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL 1.0 Connector Systems

TE Connectivity's (TE) SUPERSEAL 1.0 Connector Systems are ideal for electronic control unit (ECU) applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL 1.0 Connector Systems are rated IP67 and designed to perform in harsh conditions. The SUPERSEAL 1.0 series is designed for wire-to-board (1mm) applications. These connectors feature a locking mechanism to ensure correct and complete contact insertion into the housings. This mechanism also helps prevent the contacts from backing out during mating.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.107
Expected 8/18/2026
1.120
Expected 10/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,70 € 13,70 €
11,13 € 111,30 €
11,11 € 311,08 €
10,88 € 609,28 €
10,11 € 1.132,32 €