1-770902-0

TE Connectivity / AMP
571-1-770902-0
1-770902-0

Mfr.:

Description:
Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Brass
Gold
600 V
11.2 A
MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 7000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
0,398 € 2.786,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,46 €
Min:
100
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

TE Connectivity / AMP 1-770986-0
TE Connectivity / AMP
Pin & Socket Connectors SOCKET CON 26-22AWG Gold