VLBS1007083T-R10L
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.10uH 0.18mOhms 15% 115A 10x7x8.4mm
Datasheet
Models
Other
PCN
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
500Expected 7/29/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,67 € | 1,67 € | |
| 1,38 € | 13,80 € | |
| 1,14 € | 114,00 € | |
| 0,989 € | 247,25 € | |
| Full Reel (Order in multiples of 400) | ||
| 0,929 € | 371,60 € | |
| 0,903 € | 4.334,40 € | |
Estonia
