VLB12065HT-R20M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 200nH 0.466mohms 67A PWR High Current
Datasheet
Models
Other
PCN
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,78 € | 3,78 € | |
| 3,21 € | 32,10 € | |
| 2,60 € | 65,00 € | |
| 2,23 € | 223,00 € | |
| 2,18 € | 545,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 1,63 € | 815,00 € | |
| 1,59 € | 7.950,00 € | |
Estonia
