B66307G0060X187

TDK
871-B66307G0060X187
B66307G0060X187

Mfr.:

Description:
Ferrite Cores & Accessories E16/8/5 N87 gap 0.06+-0.01 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E16/8/5
Ferrite Cores
Gapped
E Core
16 x 8 x 5
303 nH
N87
Bulk
Brand: TDK
Inside Height: 5.7 mm
Inside Length: 11.3 mm
Inside Width: 4.7 mm
Outside Height: 4.7 mm
Outside Length: 16 mm
Outside Width: 8.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2000
Subcategory: Ferrites
Part # Aliases: B66307G60X187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901190
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,277 € 2.216,00 €