B32656S7684J566

TDK
871-B32656S7684J566
B32656S7684J566

Mfr.:

Description:
Film Capacitors FILM CAP MKP SNUBBER 0.68 F 5 1250Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.68 uF
1.25 kVDC
Lug
Polypropylene (PP)
42 mm (1.654 in)
20 mm (0.787 in)
Snubber Film Capacitors
500 VAC
5 %
39.5 mm (1.555 in)
Straight
- 55 C
+ 100 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 679,68 €

Similar Products