B32024B3334K000

TDK
871-B32024B3334K000
B32024B3334K000

Mfr.:

Description:
Safety Capacitors FILM CAP BOX 0.10uF 10% 300Vac LS 27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.33 uF
300 VAC
Radial
27.5 mm (1.083 in)
1.5 kVDC
31.5 mm
14 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
24.5 mm
B3202* - Y2 Standard
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32024B3334K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP Y2 EMI Suppression Capacitors

TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,43 € 24,30 €
2,10 € 105,00 €
1,85 € 185,00 €
1,65 € 858,00 €
1,33 € 1.383,20 €

Similar Products