RWS1000B-12/R

TDK-Lambda
967-RWS1000B12/R
RWS1000B-12/R

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 12V 84A, 1008W + Remote On/off

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
AC/DC Power Supplies
Chassis Mount
RWS1000-B
Brand: TDK-Lambda
Case Style: Enclosed
Compliance: CSA/IEC/EN/UL 60950-1; 62368-1
Efficiency: 85 %
Height: 63 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 340 VDC
Isolation Voltage: 4 kVAC
Length: 198 mm
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 84 A
Output Power: 1.008 kW
Output Voltage-Channel 1: 12 VDC
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: General Purpose Power Supply
Width: 127 mm
Part # Aliases: RWS1000B-12/R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

RWS1000B & RWS1500B Single-Output Power Supplies

TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies are compact 1000W and 1500W devices featuring enclosed construction. These general-purpose series both offer an 85VAC to 265VAC input range and operate in a -20 to +60°C temperature range. TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies come with a seven-year warranty. Typical applications include industrial, test, communications, LED, and broadcast.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,01 € 375,01 €
374,83 € 1.874,15 €
366,61 € 3.666,10 €
363,41 € 9.085,25 €
50 Quote