DTM65PW480D

TDK-Lambda
967-DTM65PW480D
DTM65PW480D

Mfr.:

Description:
Desktop AC Adapters 65W 115-230VAC 48V 1.35A Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
48 VDC
1.35 A
Medical
DIN Connector
4 Pin DIN Plug
1 m
Level VI
DTM65-D
2xMOPP
Approvals: CSA, EN/IEC, UL
Brand: TDK-Lambda
Compliance: CSA, EN/IEC, UL
Height: 40 mm
Length: 132 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 69 mm
Part # Aliases: DTM65PW480D
Unit Weight: 390,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM65-D AC-DC Medical Power Supplies

TDK-Lambda DTM65-D AC-DC Medical Power Supplies are designed for Level VI efficiency levels and lower off-load power consumption. These power supplies feature class I input, up to 100µA touch current, up to 0.15W off-load power draw, and are compliant with DOE Level VI and EU Tier 2 efficiency. The DTM65-D power supplies have an input voltage range of 90VAC to 264VAC, operating temperature range of -20°C to +60°C, and over-temperature protection. TDK-Lambda DTM65-D AC-DC Medical Power Supplies are ideal for medical instruments, medical cameras, and imaging.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,98 € 72,98 €
71,16 € 355,80 €
66,19 € 661,90 €
63,25 € 1.581,25 €