CSS65A-28

TDK-Lambda
967-CSS65A28
CSS65A-28

Mfr.:

Description:
Power Supplies - Chassis Mount 65W 28V 2.33A Medical

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
65 W
90 VAC to 264 VAC
1 Output
28 VDC
2.33 A
Open Frame
4 kVAC
89%
Medical, Industrial
101.6 mm (4 in)
50.4 mm (1.984 in)
27.5 mm (1.083 in)
CSS65A
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supply
Part # Aliases: CSS65A-28
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CSS65A 40-65W AC-DC Medical & ITE Power Supplies

TDK-Lambda CSS65A Series 40-65W power supplies offer a wide AC input range in a low-profile, industry-standard footprint.  The devices feature a remote sense, dual input fuses, and less than 75mW off-load power consumption. The 2” x 4” power supplies are ideal for medical, industrial, communication and broadcast applications. The CSS65A Series are suitable for BF rated equipment and are Global Safety Agency compliant.
Learn more

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,41 € 47,41 €
46,81 € 234,05 €
45,27 € 452,70 €
43,68 € 1.092,00 €