INMP510ACEZ-R7

TDK InvenSense
410-INMP510ACEZ-R7
INMP510ACEZ-R7

Mfr.:

Description:
MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 38 dB
2 dB
65 dB
60 Hz to 20 kHz
210 uA
3.3 V
- 40 C
+ 85 C
Analog
Bottom
3.35 mm
2.5 mm
0.98 mm
Reel
Cut Tape
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-3
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.5 V
Technology: MEMS
Termination Style: SMD/SMT
Type: RF-Hardened, Ultra-Low Noise Microphone
Unit Weight: 195,068 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.654

Stock:
1.654 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,41 € 24,10 €
2,18 € 54,50 €
2,01 € 100,50 €
1,87 € 187,00 €
1,69 € 422,50 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1000)
1,43 € 1.430,00 €