IAM-20680HT

TDK InvenSense
410-IAM-20680HT
IAM-20680HT

Mfr.:

Description:
IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), Integrated 6-Axis MEMS MotionTracking Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16384 LSB/g
- 40 C
+ 105 C
1.71 V
3.6 V
3 mA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartAutomotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAM-2068HT Automotive 6-Axis MotionTracking Device

TDK InvenSense IAM-2068HT Automotive 6-Axis MotionTracking Device combines a 3-axis gyroscope and a 3-axis accelerometer in a thin 3mm x 3mm x 0.75mm3 package. This device features a 4096-byte FIFO that lowers the traffic on the serial bus interface and reduces power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. The gyroscope has a programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps, while the accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. TDK InvenSense IAM-2068HT MotionTracking Device is ideal for a wide range of non-safety automotive applications, including navigation system aids, car alarms, telematics, and insurance vehicle tracking.

In Stock: 4.310

Stock:
4.310 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,01 € 12,01 €
10,91 € 54,55 €
10,51 € 105,10 €
10,02 € 250,50 €
9,68 € 484,00 €
9,37 € 937,00 €
9,07 € 4.535,00 €
8,07 € 8.070,00 €
Full Reel (Order in multiples of 5000)
8,07 € 40.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.