RAVHD19

Switchcraft
502-RAVHD19
RAVHD19

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Vrt Mnt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI
Female
Straight
19 Position
PC Pin
Gold
Brass
PCB Mount
Tray
Brand: Switchcraft
Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: