PJRAS2X2S01

Switchcraft
502-PJRAS2X2S01
PJRAS2X2S01

Mfr.:

Description:
RCA Phono Connectors 4P R/A PHONO JACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Female
Stacked
Nickel
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 2
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: Red, White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 84
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

RoHS Version

Switchcraft PJRAS2X2S01X
Switchcraft
RCA Phono Connectors 4P R/A PHONO JACK