PCL712AS

Switchcraft
502-PCL712AS
PCL712AS

Mfr.:

Description:
DC Power Connectors Sld 2.5mm Cntr Pin StrghtPC Mnt L .37in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2.5 mm
5.5 mm
Through Hole
Through Hole
5 A
24 VDC
Straight
IP68
Bulk
Brand: Switchcraft
Contact Material: Copper
Product Type: DC Power Connectors
Series: Sealed Power Jacks
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 9,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
300
Expected 7/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
7,21 € 72,10 €
6,76 € 135,20 €
6,43 € 321,50 €
6,12 € 612,00 €
5,67 € 1.134,00 €
5,31 € 2.655,00 €
5,15 € 5.150,00 €