L712RA

Switchcraft
502-L712RA
L712RA

Mfr.:

Description:
DC Power Connectors 2.5MM LONG BUSHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.5 mm
Panel
5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Connector Type: Locking DC Power Jack
Contact Gender: Female
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Product Type: DC Power Connectors
Series: 721A
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 4,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Right Angle DC Power Jacks

Switchcraft Right Angle DC Power Jacks allow right-angle mounting to the PC board and offer threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. These power jacks are available in 0.100” (2.5mm), 0.080” (2.0mm), and 0.050" (1.27mm) pin diameters. The Right Angle DC Power Jacks are used in applications where the customer requires a locking feature but cannot use a standard vertical PC mount jack.

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.

In Stock: 3.313

Stock:
3.313 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,75 € 47,50 €
4,42 € 88,40 €
4,34 € 217,00 €
3,90 € 390,00 €
3,89 € 778,00 €