712A

Switchcraft
502-712A
712A

Mfr.:

Description:
DC Power Connectors 2.5MM ROUND W/NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.5 mm
Panel
5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Connector Type: Miniature Power Jack
Contact Gender: Female
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: DC Power Connectors
Series: Straight DC Power Jacks
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 1,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).

In Stock: 19.836

Stock:
19.836 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,19 € 31,90 €
3,12 € 78,00 €