SFCF064GH1AF2TO-I-LT-527-STD

Swissbit
922-607508
SFCF064GH1AF2TO-I-LT-527-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-50, 64 GB, MLC Flash, -40 C to +85 C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Compact Flash Cards
64 GB
44 MB/s
110 MB/s
MLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
C-50
Brand: Swissbit
Connector Type: CFC Type 1
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: MLC
Thickness: 3.3 mm
Tradename: durabit
Width: 36.4 mm
Part # Aliases: 607508
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: