YJP1608-R001

Susumu
754-YJP-1608-R001
YJP1608-R001

Mfr.:

Description:
Thin Film Resistors - SMD 0.0OHM JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
YJP
0 Ohms
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.3 mm (0.012 in)
- 40 C
+ 125 C
Brand: Susumu
Features: Zero Ohm Jumpers
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Part # Aliases: YJP-1608-R001
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Susumu YJP Series Current Sense Resistor Jumpers

Susumu YJP Series Current Sense Resistor Jumpers feature higher current 10A, less than 0.2 mohm of the resistance values, low ESL, and noise, and excellent performance for high frequency. Susumu YJP Series Current Sense Resistor Jumpers are RoHS compliant and 100% lead free.
Learn More

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

In Stock: 25.703

Stock:
25.703 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,175 € 1,75 €
0,151 € 15,10 €
0,13 € 32,50 €
0,12 € 60,00 €
0,111 € 111,00 €
Full Reel (Order in multiples of 5000)
0,09 € 450,00 €
0,081 € 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.