BM-6UE005F

Stewart Connector
530-BM-6UE005F
BM-6UE005F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Cmpnnt Cmplnt Patch Cord 5FT Blue

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.524 m (5 ft)
Blue
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 80,778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 9,10 €
8,61 € 86,10 €
8,27 € 206,75 €
7,95 € 477,00 €
6,75 € 810,00 €
6,39 € 1.917,00 €
6,18 € 3.337,20 €
5,96 € 6.079,20 €