USBPLATE4

StarTech
16-USBPLATE4
USBPLATE4

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 4 Port USB 2 0 Connector Backplate

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Adapters
Adapter
IDC
10 Pin
USB 2.0 Type-A
4 Pin
Female
11.3 in
Gray
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
53
Expected 8/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,56 € 12,56 €
11,14 € 111,40 €
10,61 € 265,25 €
10,24 € 512,00 €
9,73 € 973,00 €
9,18 € 2.295,00 €
8,83 € 4.415,00 €
8,76 € 8.760,00 €
2.500 Quote