USBMUSBFM1

StarTech
16-USBMUSBFM1
USBMUSBFM1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1ft A Female to Mini-B Male

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0 Cable - USB A to Mini B
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Female / Male
28 AWG
1 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
8,15 € 81,50 €
7,65 € 191,25 €
7,28 € 364,00 €
6,93 € 693,00 €
6,50 € 1.625,00 €
6,19 € 3.095,00 €
5,89 € 5.890,00 €