USBLT2PCARW2

StarTech
16-USBLT2PCARW2
USBLT2PCARW2

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Apple Lightning 2 Port Car Charger with Cable replacement

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapter
Adapter
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
39.4 in
Black
Bulk
5 VDC
Brand: StarTech
Current Rating: 4.2 A
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,04 € 44,04 €
40,64 € 406,40 €
39,84 € 996,00 €
39,16 € 1.958,00 €
38,08 € 3.808,00 €
36,96 € 9.240,00 €
500 Quote