USBAB2ML

StarTech
16-USBAB2ML
USBAB2ML

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 2 0 A to Left Angle B Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0 A to Left Angle B Cable
USB 2.0 Type-A
4 Pin
USB B
4 Pin
Male / Male
24 AWG, 28 AWG
2 m
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 59,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
8,47 € 84,70 €
7,84 € 196,00 €
7,56 € 378,00 €
7,20 € 720,00 €
6,75 € 1.687,50 €
6,42 € 3.210,00 €
6,12 € 6.120,00 €