USB3SAB3

StarTech
16-USB3SAB3
USB3SAB3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft SuperSpeed USB 3 0 Cable A to B M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable A to B
USB Type-A
9 Pin
USB 3.2 Type-B
9 Pin
Male / Male
28 AWG
3 ft
Blue
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
30
Expected 8/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,79 € 9,79 €
8,32 € 83,20 €
7,79 € 194,75 €
7,42 € 371,00 €
7,07 € 707,00 €
6,62 € 1.655,00 €
6,31 € 3.155,00 €
5,96 € 5.960,00 €