USB3AUB50CMS

StarTech
16-USB3AUB50CMS
USB3AUB50CMS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 20 Slim USB 3 0 Micro B Cable A to Micro B Thin

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Slim Micro USB 3.0 Cable
USB Type-A
9 Pin
USB 3.0 Micro-B
10 Pin
Male / Male
26 AWG, 32 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
25
Expected 12/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €
11,99 € 119,90 €
11,23 € 280,75 €
10,70 € 535,00 €
10,19 € 1.019,00 €
9,55 € 2.387,50 €
9,09 € 4.545,00 €