USB32DP24K60

StarTech
16-USB32DP24K60
USB32DP24K60

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB 5Gbps to Dual DisplayPort Converter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB
DisplayPort
300 mm
Black
Bulk
Brand: StarTech
Gender: Female / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 5 VDC
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1.213 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,81 € 159,81 €
136,41 € 1.364,10 €
128,04 € 3.201,00 €
126,20 € 6.310,00 €