USB2HABM6LA

StarTech
16-USB2HABM6LA
USB2HABM6LA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 ft Mini USB Cable - A to Mini B Left Angle

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Y Cable
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 8/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €
6,63 € 66,30 €
6,13 € 153,25 €
5,92 € 296,00 €
5,63 € 563,00 €
5,28 € 1.320,00 €
5,03 € 2.515,00 €
4,79 € 4.790,00 €