USB2CC2MNCWHE

StarTech
16-USB2CC2MNCWHE
USB2CC2MNCWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Cable M M 2M USB 2 0 White 60W

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable
USB 2.0 Type-C
USB 2.0 Type-C
Male / Male
24 AWG, 30 AWG
6.6 ft
White
Bulk
Brand: StarTech
Current Rating: 3 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
11
Expected 8/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,45 € 84,50 €
7,91 € 197,75 €
7,53 € 376,50 €
7,17 € 717,00 €
6,73 € 1.682,50 €
6,41 € 3.205,00 €
6,06 € 6.060,00 €
2.500 Quote