USB2CC2MNC

StarTech
16-USB2CC2MNC
USB2CC2MNC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m (6ft) USB C Charging Cable, USB-C Cable, USB Type-C Charger Cord, 60W 3A PD

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable
Charging Cable
USB 2.0 Type C
24 Position
USB 2.0 Type C
24 Position
30 AWG to 24 AWG
2 m
Black
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,45 € 84,50 €
7,91 € 197,75 €
7,53 € 376,50 €
7,17 € 717,00 €
6,73 € 1.682,50 €
6,41 € 3.205,00 €
6,05 € 6.050,00 €