USB2CC1MR

StarTech
16-USB2CC1MR
USB2CC1MR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 2 0 C to C Right Angle Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable
USB 2.0 Type-C
24 Pin
USB 2.0 Type-C
24 Pin
Male / Male
22 AWG, 30 AWG
3.3 ft
White
Bulk
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
14,90 € 149,00 €
13,97 € 349,25 €
13,30 € 665,00 €
12,67 € 1.267,00 €
11,87 € 2.967,50 €
11,31 € 5.655,00 €