USB2C5C2MW

StarTech
16-USB2C5C2MW
USB2C5C2MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 2 0 Certified Power Delivery 5A C to C White Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
24 AWG, 26 AWG
6.6 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,08 € 22,08 €
18,94 € 189,40 €
17,75 € 443,75 €
16,90 € 845,00 €
16,10 € 1.610,00 €
15,09 € 3.772,50 €
14,53 € 7.265,00 €