USB2AUB2RA2M

StarTech
16-USB2AUB2RA2M
USB2AUB2RA2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6ft USB Right Angle A to Right Angle Micro B Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Male
24 AWG, 30 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
10,06 € 100,60 €
9,31 € 232,75 €
8,98 € 449,00 €
8,55 € 855,00 €
8,02 € 2.005,00 €
7,64 € 3.820,00 €
7,27 € 7.270,00 €