U2GA-USB-C-ETHERNET

StarTech
16-U2GA-USBCETHERNET
U2GA-USB-C-ETHERNET

Mfr.:

Description:
Interface Modules 2 5G USB Type C Ethernet Adapter w USB A Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Ethernet Adapters
Network Adapter
2 Port
5 Gbps
RJ45
0 C
+ 45 C
Bulk
Brand: StarTech
Dimensions: 10 in x 0.8 in x 0.6 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,55 € 39,55 €
34,86 € 348,60 €
33,40 € 835,00 €
31,74 € 1.587,00 €
30,11 € 3.011,00 €
28,40 € 7.100,00 €