ST2000SPEXI

StarTech
16-ST2000SPEXI
ST2000SPEXI

Mfr.:

Description:
Interface Modules 2-Port PCIe Gigabit Network Card

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
PCIe Serial Cards
Network Card
2 Port
2000 Mbps
RJ45
0 C
+ 50 C
Bulk
Brand: StarTech
Dimensions: 2.6 in x 0.7 in x 4.8 in
Operating Supply Voltage: 12 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 8/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,23 € 196,23 €
174,10 € 1.741,00 €
170,86 € 4.271,50 €