ST10GPEXNDPI

StarTech
16-ST10GPEXNDPI
ST10GPEXNDPI

Mfr.:

Description:
Interface Development Tools Dual Port Network Card PCIe 10G NBASE T NIC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Development Tools
RoHS:  
PCIe Serial Card
Network Card
Bulk
Brand: StarTech
Dimensions: 9 in x 0.6 in x 5.2 in
Interface Type: RJ45
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 98 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 10/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
549,70 € 549,70 €