S2CEPR10F-USB-CABLE

StarTech
16-S2CEPR10FUSBCABLE
S2CEPR10F-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 240W PD Silicon USB C Cable USB 2 0 Braided Jacket 10ft

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Charger Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
30 AWG
10 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,65 € 24,65 €
20,95 € 209,50 €
19,64 € 491,00 €
18,71 € 935,50 €
17,81 € 1.781,00 €
16,69 € 4.172,50 €
16,60 € 8.300,00 €