RUSBLTMM1MB

StarTech
16-RUSBLTMM1MB
RUSBLTMM1MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB to Lightning Black Cable - 1m

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
Male / Male
22 AWG, 32 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,97 € 23,97 €
21,44 € 214,40 €
20,68 € 517,00 €
20,30 € 1.015,00 €
19,91 € 1.991,00 €
19,29 € 4.822,50 €
18,64 € 9.320,00 €