RUSB2CLTMM1MR

StarTech
16-RUSB2CLTMM1MR
RUSB2CLTMM1MR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 C to Lightning Right Angle Cable 1m

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
USB Type-C
24 Pin
Apple Lightning Connector
8 Pin
Male / Male
22 AWG, 32 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,62 € 26,62 €
22,74 € 227,40 €
19,67 € 491,75 €
19,04 € 952,00 €
18,43 € 1.843,00 €
17,93 € 4.482,50 €