RUSB2CLT50CMBC

StarTech
16-RUSB2CLT50CMBC
RUSB2CLT50CMBC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 C to Lightning cable 50cm Black Coiled

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
Apple Lightning Connector
8 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
19.7 in
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,62 € 23,62 €
20,50 € 205,00 €
19,22 € 480,50 €
18,30 € 915,00 €
17,43 € 1.743,00 €
16,34 € 4.085,00 €
15,56 € 7.780,00 €