RUSB2CLT1MBC

StarTech
16-RUSB2CLT1MBC
RUSB2CLT1MBC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 C to Lightning cable 1m Black Coiled

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
Apple Lightning Connector
8 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
39.4 in
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,12 € 27,12 €
25,59 € 255,90 €
25,23 € 630,75 €
24,97 € 1.248,50 €
24,72 € 2.472,00 €
24,31 € 6.077,50 €
23,89 € 11.945,00 €
1.000 Quote