QUAD-USB-DP-ADAPT

StarTech
179-QUADUSBDPADAPT
QUAD-USB-DP-ADAPT

Mfr.:

Description:
Interface Modules USB-C to Quad-Monitor DisplayPort Adapter, 4K 60Hz, 140W PD Passthrough, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
USB Adapters
4 Port
5 Gb/s
USB
0 C
+ 40 C
Brand: StarTech
Dimensions: 119 mm x 87 mm x 16 mm
Mounting Style: Cable
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,40 € 147,40 €
134,20 € 1.342,00 €
129,34 € 3.233,50 €
126,45 € 6.322,50 €
100 Quote