NLOR-2F-CAT6A-PATCH

StarTech
16-NLOR-2FCAT6APATCH
NLOR-2F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 2ft Orange CAT6a Ethernet Cable, Snagless, 10G, 100W PoE, S/FTP, LSZH

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Ethernet Cable
RJ45
8 Position
RJ45
8 Position
Male / Male
609.6 mm (24 in)
Orange
27 AWG
Bulk
Brand: StarTech
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
331 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
10,49 € 104,90 €
10,10 € 252,50 €
9,69 € 484,50 €
9,15 € 915,00 €
8,34 € 2.085,00 €
7,80 € 3.900,00 €
6,93 € 6.930,00 €