MXT10050CMBK

StarTech
16-MXT10050CMBK
MXT10050CMBK

Mfr.:

Description:
D-Sub Cables 0.5m Black Straight Through DB9 RS232 M/F Serial Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
RoHS:  
Serial Cable
DB9
9 Position
DB9
9 Position
Male / Female
0.5 m
Gray
Unshielded
Bulk
Brand: StarTech
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 66 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
170
Expected 8/13/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
5,79 € 57,90 €
5,35 € 133,75 €
5,16 € 258,00 €
4,92 € 492,00 €
4,61 € 1.152,50 €
4,39 € 2.195,00 €
4,10 € 4.100,00 €