MXT1002MBK

StarTech
16-MXT1002MBK
MXT1002MBK

Mfr.:

Description:
D-Sub Cables 2 m Black Straight Through Serial Cable DB9 M F

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
RoHS:  
Serial Cable
DB9
9 Position
DB9
9 Position
Male / Female
15 ft
Gray
Unshielded
Bulk
Brand: StarTech
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
7,53 € 75,30 €
6,97 € 174,25 €
6,72 € 336,00 €
6,40 € 640,00 €
6,00 € 1.500,00 €
5,71 € 2.855,00 €
5,27 € 5.270,00 €