KEYBOARD-TRAY-CLAMP1

StarTech
16-KEYBOARDTRYCLAMP1
KEYBOARD-TRAY-CLAMP1

Mfr.:

Description:
Other Tools Desk Clamp Keyboard Tray

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Keyboard Holder
Keyboard Holder
Keyboard
Brand: StarTech
Height: 1.3 in
Length: 27.6 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 12.2 in
Unit Weight: 2,539 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,94 € 86,94 €
86,23 € 431,15 €
77,13 € 771,30 €
73,54 € 1.838,50 €
70,94 € 3.547,00 €
70,30 € 7.030,00 €