IMC100MSFP

StarTech
16-IMC100MSFP
IMC100MSFP

Mfr.:

Description:
Media Converters 10 100 Mbps Media Converter TX SFP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Media Converters
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 81,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Media Converters

StarTech Fiber Media Converters connect various types of network cabling, extending networks between buildings and over long distances. These converters extend network connections up to 550m or even 40km. By utilizing Fiber Media Converters from StarTech, the distance limitations of traditional network cables are overcome.

Availability

Stock:
60 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,04 € 156,04 €
152,56 € 1.525,60 €
150,84 € 3.771,00 €
149,12 € 7.456,00 €
250 Quote