ICUSB232V2

StarTech
16-ICUSB232V2
ICUSB232V2

Mfr.:

Description:
Interface Modules USB to RS232 DB9 Serial Converter Cable - M/M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapters
Adapter Cable
1 Port
921.6 Kbps
Serial
0 C
+ 60 C
Bulk
Brand: StarTech
Dimensions: 16.9 in x 1.4 in x 0.8 in
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
200
Expected 8/13/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,34 € 29,34 €
26,02 € 260,20 €
24,58 € 614,50 €
23,93 € 1.196,50 €
23,09 € 2.309,00 €
22,02 € 5.505,00 €